Texas InstrumentsUCC28C42DG4Contrôleurs PWM de mode de courant

Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC Tube

Many microprocessor-driven circuits can be sensitive to varying voltages. Texas Instruments brings a solution to help control these levels with their UCC28C42DG4 current controller. With an output that has a voltage of 18(Max) V, this is power management at its best. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 200(Max) mA. This part offers a switching frequency of 1000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 18 V. This current mode controller has an operating temperature range of -40 °C to 105 °C. This current mode controller's maximum duty cycle is 100 %.

A datasheet is only available for this product at this time.