EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 5.08(Max) - 0.51(Min) |
Largeur du paquet | 6.6(Max) |
Longueur du paquet | 10.16(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | DIP |
Conditionnement du fournisseur | PDIP |
8 | |
Forme de sonde | Through Hole |
Never worry about explosions or smoking components with this UCC28C42P current controller from Texas Instruments. With an output that has a voltage of 18(Max) V, this is power management at its best. Its single PWM output produces a current of 200(Max) mA. This current mode controller supports boost|flyback|forward topology. It has a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 18 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 105 °C. This current mode controller's maximum duty cycle is 100 %.
EDA / CAD Models |