Texas InstrumentsUCC37322PPilotes de porte et de puissance
Driver 9A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 5.08(Max) - 0.51(Min) |
Largeur du paquet | 6.6(Max) |
Longueur du paquet | 10.16(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | DIP |
Conditionnement du fournisseur | PDIP |
8 | |
Forme de sonde | Through Hole |
Use the UCC37322P power driver from Texas Instruments for fast switching. This device has a maximum propagation delay time of 70 ns and a maximum power dissipation of 350 mW. Its maximum power dissipation is 350 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4 V and a maximum of 15 V. This gate driver has an operating temperature range of 0 °C to 70 °C.
EDA / CAD Models |