STMicroelectronicsVNB14NV04-ECommutateurs de limite de courant

Current Limit SW 1-IN 1-OUT to 24A 3-Pin(2+Tab) D2PAK Tube Automotive AEC-Q100

The low side VNB14NV04-E power switch, developed by STMicroelectronics, is great for getting the fastest on and off response times. This charge controller has single output. It features 0.035(Max) Ohm switch on resistance. This device has a maximum power dissipation of 74000 mW. Its maximum power dissipation is 74000 mW. This device has a supply current of 0.1 mA and a minimum output current of 12 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube.

A datasheet is only available for this product at this time.