The popularity of wireless connectivity and the exponential growth of the 5G communication network means that antennas are part of everyday design. Enabled by this technology, the Internet of Things or IoT is the global network of machines that communicate with each other via the internet.


Introducing Amphenol's Minitek® Pwr: an unsealed wire-to-wire and wire-to-board connector system designed for mid-power applications. With pitch sizes of 3.00mm, 4.20mm, and 5.70mm, and current ratings from 5A to 28A, it's the top choice for demanding electrical connections.



of medical and industrial applications
As a global technology leader, TE Connectivity (TE), delivers connectivity and sensor solutions essential in meeting the demands of today’s increasingly connected world. As one of the largest sensing companies in the world, our sensors play a crucial role in the era of data-driven technology.


Millions of relays with forcibly guided contacts protect the well-being and lives of people and machines worldwide every day. The reliable mechanical forced guidance according to DIN EN 61810-3 / IEC 61810-3 is a significant difference to conventional power relays.


The right connection for flexible device design: the high-position FINEPITCH series provides the ideal solution for industrial-grade PCB connections, offering maximum flexibility when it comes to arranging the PCBs in your device.
IP&E 카테고리