Molex0008520123コネクタコンタクト

Contact SKT Crimp ST Cable Mount 22-30AWG KK 254 Bag

Other Part Names : 09571065

Never worry about a poor connection with this 0008520123 connector contact from Molex. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has a minimum operating temperature of 0 °C and a maximum of 75 °C. Its wire is 22-30 AWG. This product is 9.7 mm long, 3.76 mm tall and 2.1 mm deep. It uses the crimp termination method.

3 個の部品 : 本日発送

    Total$0.06Price for 1

    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1927+
      Manufacturer Lead Time:
      21 週間
      Country Of origin:
      インド
      • In Stock: 3 部分
      • Price: $0.0609