ワイヤーとPCBコネクタ
コネクタFFC-FPC
006200167032800+ - Kyocera
Video Transcript
Kyocera
006200167032800+
コネクタFFC-FPC
Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
16
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
1
Maximum Voltage Rating
50VAC|50VDC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Length (mm)
23.25
Product Depth (mm)
8.6
Product Height (mm)
2.9
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1650
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
12 週間
Price: