KYOCERA AVX Components Corporation009155005001016コネクタ電源

Conn Battery M 5 POS 2.5mm Solder ST SMD 5 Terminal 1 Port T/R

This battery 009155005001016 power connector from AVX is ideal for powering up your circuit. This M connector has 5 power contacts that are plated with gold. This connector has a single port. Its pitch is 2.5 mm. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 3 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its 5 terminals use the solder termination method. This product is 12.5 mm long, 4.5 mm tall and 8 mm deep.

A datasheet is only available for this product at this time.