KYOCERA AVX Components Corporation009162006206175コネクタ メモリカード
Conn SIM Card M 6 POS 2.54mm Solder ST SMD 0.5A T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
SIM Card | |
M | |
6 | |
2 | |
2.54 | |
Solder | |
Straight | |
0.5 | |
5000 | |
Normal | |
Tape and Reel | |
16.4 | |
15.7 | |
Surface Mount |
This sim card 009162006206175 micro SD connector from AVX will interface it with devices to save and view data. This M connector has 6 contacts that are plated with gold. It has a male type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 0.5 A. 009162006206175 is housed in plastic. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 16.4 mm long and 15.7 mm. It uses the solder termination method.