KYOCERA AVX Components Corporation009177002022006コネクタ ヘッダーとPCBレセプタクル

Conn IDC Connector RCP 2 POS 9mm Solder ST SMD Automotive T/R

This idc connector 009177002022006 header connector from AVX reduces the possibility of accidentally shorting pins when a board is being used. This RCP connector has 2 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 650 V. It has a straight body orientation. Its pitch is 9 mm. It has a receptacle type gender. This device has a maximum current rating of 15 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. This product is 18 mm long, 9.1 mm tall and 9 mm deep.

A datasheet is only available for this product at this time.