KYOCERA AVX Components Corporation009276002021106コネクタ ヘッダーとPCBレセプタクル
Conn Header F 2 POS 2.5mm Solder RA SMD 6A/Contact T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
AVX's 009276002021106 PCB terminal block will ensure strong connections between circuits. This F connector's 2 contacts that are made out of beryllium copper/phosphor bronze and plated with tin over nickel. It has a female type gender. Its pitch is 2.5 mm. It has a right angle body orientation. It has a maximum voltage rating of 250 V. This is a 1-row connector. 009276002021106 is housed in nylon 4/6. This device has a maximum current rating of 6 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 5 mm long, 5 mm tall and 9 mm deep. This quick disconnect terminal has an operating temperature of -40 to 125 °C. It uses the solder termination method. Its wire is 18-24 AWG.