KYOCERA AVX Components Corporation009296001202906コネクタ ヘッダーとPCBレセプタクル
Conn Wire to Board F 1 POS 3mm Solder RA SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Wire to Board | |
F | |
1 | |
1 | |
Solder | |
3 | |
Right Angle | |
8 | |
300VAC | |
-40 | |
130 | |
3 | |
Tape and Reel | |
3 | |
7 | |
2.55 | |
Surface Mount |
Support physical configuration options for jumper posts by mounting this wire to board 009296001202906 header connector from AVX. This F connector's a single contact that is made out of phosphor bronze and plated with tin over nickel. It has a right angle body orientation. Its pitch is 3 mm. It has a female type gender. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. This device has a maximum current rating of 8 A. This connector has an operating temperature of -40 to 130 °C. 009296001202906 is housed in white nylon 4/6. This product is 3 mm long, 2.55 mm tall and 7 mm deep. It uses the solder termination method.