I/Oコネクタ
円形コネクタ
0131 05 - Lumberg Holding GmbH & Co. KG
Video Transcript
Lumberg Holding GmbH & Co. KG
0131 05
コネクタ円形
Conn DIN 41524 PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
DIN 41524
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
PIN
Termination Method
Solder
Less Contact
No
Contact Material
Brass
Contact Plating
Silver
Shell Material
Brass
Shell Plating
Nickel
Maximum Current Rating (A)
4
Maximum Voltage Rating
100VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Product Diameter (mm)
14.5
Product Length (mm)
58
Packaging
Bag
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 150
Quote
Manufacturer Lead Time:
4 週間
Price:
$5.750
150+
$5.750
250+
$5.697
500+
$5.645
1000+
$5.592
2000+
$5.540
2500+
$5.487
3000+
$5.434
4000+
$5.381
5000+
$5.328
10000+
$5.275