欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Power |
Gender | PIN |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 13.5 |
Maximum Contact Resistance (mOhm) | 3.5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Reel |
Product Weight (g) | 0.45 |
Product Length (mm) | 20.1 |
Product Depth (mm) | 4.45 |
Product Height (mm) | 4.32 |
Tradename | MLX™ |
Mounting | Cable Mount |
Wire Size (AWG) | 14-20 |