KYOCERA AVX Components Corporation02013D102KAT2Aコンデンサー セラミック多層

Cap Ceramic 0.001uF 25V X5R 10% Pad SMD 0201 85°C T/R

This 02013D102KAT2A multilayer ceramic capacitor from AVX is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.001uF. It has a tolerance of 10%. This product is 0.6 mm long, 0.33(Max) mm tall and 0.3 mm deep.

A datasheet is only available for this product at this time.