KYOCERA AVX Components Corporation0201ZC103KAT2A | Ceramic Capacitorsコンデンサー セラミック多層
Cap Ceramic 0.01uF 10V X7R 10% Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.01uF | |
10% | |
10VDC | |
X7R | |
Standard | |
No | |
Temperature Stable Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
12.5 | |
0.6 X 0.3 X 0.33 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.33(Max) | |
±0.09 | |
±0.09 |
This 0201ZC103KAT2A multilayer ceramic capacitor from AVX offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 0.6 mm long, 0.33(Max) mm tall and 0.3 mm deep. Its capacitance value is 0.01uF. It has a tolerance of 10%.