Molex0387203203コネクタ端子台
Conn Barrier Strip 3 POS 9.53mm Solder ST Panel Mount 25A/Contact
Other Part Names : 460123141
Compliant | |
EAR99 | |
LTB | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Ideal for testing purposes this barrier strip 0387203203 PCB terminal block manufactured from Molex will exceed your needs. It has a maximum voltage rating of 300 V. It has a straight body orientation. This is a 1-row connector. Its pitch is 9.53 mm. This device has a maximum current rating of 25 A/contact. 0387203203 is housed in thermoplastic. It uses the solder termination method. Its wire is 12-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 130 °C. This product is 49.7 mm long, 15.7 mm tall and 28.8 mm deep.