Other Part Names : 466261305
Compliant | |
EAR99 | |
LTB | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Barrier Strip | |
20 | |
2 | |
9.53 | |
10 | |
15 | |
300V | |
111.9 | |
11.2 | |
22.4 | |
Black | |
Panel Mount |
Get the best connections between your circuits with this barrier strip 0387700110 PCB terminal block from Molex. Its pitch is 9.53 mm. This is a 2-row connector. It has a straight body orientation. 0387700110 is housed in polybutylene terephthalate. This product is 111.9 mm long, 22.4 mm tall and 11.2 mm deep. It uses the screw termination method.