Other Part Names : 469990002
Compliant | |
EAR99 | |
LTB | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Barrier Strip | |
6 | |
2 | |
11.11 | |
3 | |
15 | |
300V | |
52.4 | |
14 | |
28.6 | |
Black | |
Panel Mount |
Ideal for testing purposes this barrier strip 0387800103 PCB terminal block manufactured from Molex will exceed your needs. Its pitch is 11.11 mm. This is a 2-row connector. 0387800103 is housed in thermoplastic. This product is 52.4 mm long, 28.6 mm tall and 14 mm deep. It uses the screw termination method.