Molex0395300008コネクタ端子台
Conn Eurostyle Block F 8 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyle™
Other Part Names : 512964033
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Eurostyle Block | |
F | |
8 | |
1 | |
5.08 | |
8 | |
Screw | |
Right Angle | |
18/Contact | |
300V | |
-40 | |
105 | |
13.6 | |
40.64 | |
18.2 | |
15 | |
Black | |
Eurostyle™ | |
Cable Mount |
When you implement this eurostyle block 0395300008 PCB terminal block from Molex, you will get the best connections results for your circuit! This F connector's 8 contacts that are made out of phosphor bronze/steel and plated with tin over nickel/zinc. It has a maximum voltage rating of 300 V. This is a 1-row connector. Its pitch is 5.08 mm. It has a female type gender. It has a right angle body orientation. 0395300008 is housed in polyamide 6/6. This device has a maximum current rating of 15 A/contact. It uses the screw termination method. This product is 40.64 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-26 AWG. This quick disconnect terminal has an operating temperature of -40 to 105 °C.