Molex0399500106コネクタ端子台

Conn Eurostyle Block 6 POS 8mm Solder ST Thru-Hole 20A/Contact Eurostyle™

Other Part Names : 530251110

Connecting one or more circuits together, this eurostyle block 0399500106 PCB terminal block from Molex is a must-have! It has a maximum voltage rating of 600 V. It has a straight body orientation. This is a 1-row connector. Its pitch is 16 mm. 0399500106 is housed in polybutylene terephthalate. This device has a maximum current rating of 20 A/contact. It uses the solder termination method. This product is 48.8 mm long, 21.8 mm tall and 15.6 mm deep. Its wire is 12 AWG.

301 個の部品 : 10 日後に発送

This item has been discontinued

    Total$6.87Price for 1

    • 10 日後に発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2147+
      Manufacturer Lead Time:
      0 週間
      Country Of origin:
      メキシコ
      • In Stock: 301 部分
      • Price: $6.8747