KYOCERA AVX Components Corporation04025A680GAT2Aコンデンサー セラミック多層

Cap Ceramic 68pF 50V C0G 2% Pad SMD 0402 125°C T/R

Do you need a capacitor with high stability and low losses? Then this 04025A680GAT2A multilayer ceramic capacitor from AVX is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1 mm long, 0.56(Max) mm tall and 0.5 mm deep. It has a tolerance of 2%. Its capacitance value is 68pF.

A datasheet is only available for this product at this time.