50% Off
Molex0428195212コネクタ ヘッダーとPCBレセプタクル
Conn Wire to Board HDR 5 POS 10mm Solder ST Top Entry Thru-Hole Tray
Other Part Names : 547220168
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
5 | |
1 | |
Solder | |
10 | |
Straight | |
Center Key | |
50/Contact | |
600V | |
1000 | |
1.5 | |
-40 | |
105 | |
30 | |
Tray | |
53.82 | |
14.1 | |
21 | |
3.5 |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board 0428195212 header connector from Molex on your PCB today! This HDR connector's 5 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 600 V. This is a 1-row connector. Its pitch is 10 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 40 A/contact. This component will be shipped in tray format. This connector has an operating temperature of -40 to 105 °C. 0428195212 is housed in black nylon 4/6. It uses the solder termination method. This product is 53.82 mm long, 21 mm tall and 14.1 mm deep.