コネクタその他
メモリカードコネクタ
045036006200862+ - Kyocera
Video Transcript
Kyocera
045036006200862+
コネクタ メモリカード
Conn SIM Card SKT 6 POS 1.27mm Solder RA SMD 0.5A T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
SIM Card
Gender
SKT
Number of Contacts
6
Number of Rows
1
Terminal Pitch (mm)
1.27
Termination Method
Solder
Body Orientation
Right Angle
Terminal Plating
Tin Copper
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
5VAC|5VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
PCB Mounting Side
Normal
Packaging
Tape and Reel
Product Length (mm)
22.15
Product Depth (mm)
26.5
Product Height (mm)
2.4
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 500
Minimum 1000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
18 週間
Price: