ワイヤーとPCBコネクタ
コネクタFFC-FPC
046288011000846+ - Kyocera
Video Transcript
Kyocera
046288011000846+
コネクタFFC-FPC
Conn FFC/FPC Connector SKT 11 POS 0.5mm Solder RA SMD Automotive T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Unknown
PPAP
Unknown
Type
FFC/FPC Connector
Number of Contacts
11
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Contact Type
Bottom Contact
Contact Gender
SKT
Maximum Current Rating (A)
0.4
Maximum Voltage Rating
50VAC|50VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
9.7
Product Depth (mm)
6.5
Product Height (mm)
2
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 2000
Minimum 4000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
18 週間
Price: