ワイヤーとPCBコネクタ
コネクタFFC-FPC
04 6298 004 000 883+ - Kyocera
Video Transcript
Kyocera
04 6298 004 000 883+
コネクタFFC-FPC
Conn FPC Connector SKT 4 POS 0.5mm Solder RA SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FPC Connector
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
0.4
Maximum Voltage Rating
50VAC|50VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
4.4
Product Depth (mm)
3.7
Product Height (mm)
0.9
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 3000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
18 週間
Price: