ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | IDC Connector |
Gender | F |
Number of Contacts | 4 |
Number of Rows | 1 |
Termination Method | IDT |
Terminal Pitch (mm) | 2.5 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 2 |
Maximum Voltage Rating | 250VAC|250VDC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Box |
Product Length (mm) | 12.5 |
Product Depth (mm) | 10.8 |
Product Height (mm) | 7 |
Mounting | Cable Mount |