Other Part Names : 787570001

製品技術仕様

This ffc connector 0528081570 flexible circuit from Molex can operate as a flexible medium between two different planes or decks. It has a maximum voltage rating of 125 VDC|125VAC. It has a straight body orientation. This socket type connector's 15 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. Its pitch is 1 mm. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. 0528081570 is housed in natural polyphenylene sulfide. This flexible flat cable has an operating temperature of -20 to 80 °C. This product is 18 mm long, 5.1 mm tall and 4.5 mm deep.

シンボルと足跡

在庫なし

    合計 $3,339.20 {数量} の価格

    • サービス料:   $7.00

      Ships today

      発送元:
      United States of America
      日付コード:
      2131+
      メーカーのリードタイム:
      16 weeks
      最小値:
      1
      最大:
      1044
      原産国:
      China
         
      • Price: $12.270
      EIA規格に準拠したスプライス リーダー/トレーラー テープ リーダー テープ:400mm=15.75"、トレーラー テープ:160mm=6.3" カスタム リールは返金不可です 詳細情報
    • Ships today

      発送元:
      United States of America
      日付コード:
      2131+
      メーカーのリードタイム:
      16 weeks
      原産国:
      China
      • 在庫あり: 1,044 parts
      • Price: $12.270

    Molex0528081570コネクタFFC-FPC

    Conn FFC Connector SKT 15 POS 1mm Solder ST SMD Easy-On™ T/R

    Other Part Names : 787570001

    This ffc connector 0528081570 flexible circuit from Molex can operate as a flexible medium between two different planes or decks. It has a maximum voltage rating of 125 VDC|125VAC. It has a straight body orientation. This socket type connector's 15 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. Its pitch is 1 mm. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. 0528081570 is housed in natural polyphenylene sulfide. This flexible flat cable has an operating temperature of -20 to 80 °C. This product is 18 mm long, 5.1 mm tall and 4.5 mm deep.

    No Stock Available

    Quantity Increments of 4000 Minimum 16000
    • Manufacturer Lead Time:
      21 週間
      • Price: $0.2087
      1. 10000+$0.2087
      2. 25000+$0.2002