欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | Yes |
PPAP | Unknown |
Type | Pluggable |
Technology | Wirewound |
Protection Style | Unshielded |
Core Material | Ferrite |
Inductance (H) | 82u |
Tolerance | 10% |
Inductance Test Frequency (Hz) | 10K |
Maximum DC Current (A) | 0.72 |
Maximum Saturation Current (A) | 0.55 |
Maximum DC Resistance (Ohm) | 0.37 |
Minimum Self Resonant Frequency (Hz) | 6M(Typ) |
Mounting | Through Hole |
Lead Style | Radial |
Terminal Pitch (mm) | 2.5 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Maximum Product Diameter (mm) | 5.2 |
Maximum Product Height (mm) | 7.5 |