KYOCERA AVX Components Corporation06031A2R2CAT2Aコンデンサー セラミック多層
Cap Ceramic 2.2pF 100V C0G 0.25pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
2.2pF | |
0.25pF | |
100VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.81 X 0.9 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.81 | |
0.9(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this 06031A2R2CAT2A multilayer ceramic capacitor from AVX! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 2.2pF. This product is 1.6 mm long, 0.9(Max) mm tall and 0.81 mm deep.