KYOCERA AVX Components Corporation06031A331JAT2Aコンデンサー セラミック多層

Cap Ceramic 330pF 100V C0G 5% Pad SMD 0603 125°C T/R

Use its standard classification system to find out what this 06031A331JAT2A multilayer ceramic capacitor from AVX can do for you! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This product is 1.6 mm long, 0.9(Max) mm tall and 0.81 mm deep. Its capacitance value is 330pF.

A datasheet is only available for this product at this time.