KYOCERA AVX Components Corporation06032U1R0BAT2Aコンデンサー セラミック多層
Cap Ceramic 1pF 200V C0G 0.1pF Pad SMD 0603 125°C Ultra Low ESR T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1pF | |
0.1pF | |
200VDC | |
Ultra Low | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.52 X 0.76 X 0.91 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.52 | |
0.76 | |
0.91(Max) | |
±0.25 | |
±0.25 |
This 06032U1R0BAT2A multilayer ceramic capacitor from AVX is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 1pF. This product is 1.52 mm long, 0.91(Max) mm tall and 0.76 mm deep.