KYOCERA AVX Components Corporation06035A151GAT2Aコンデンサー セラミック多層
Cap Ceramic 150pF 50V C0G 2% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
150pF | |
2% | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.81 X 0.9 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.81 | |
0.9(Max) |
You can use multiple capacitors of different parameters choosing this 06035A151GAT2A multilayer ceramic capacitor from AVX! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 2%. Its capacitance value is 150pF. This product is 1.6 mm long, 0.9(Max) mm tall and 0.81 mm deep.