Molex0672983091コネクタUSB
Conn USB 2.0 Type A RCP 8 POS 2mm/2.5mm Solder RA Thru-Hole 8 Terminal 2 Port Tray
Other Part Names : 901481304
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Make a secure connection for your applications' sound with the usb type a 0672983091 audio and video connector from Molex. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 30 VDC. This connector has 2 ports. It has a receptacle type gender. It has a right angle body orientation. 0672983091 is housed in polybutylene terephthalate. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. This product is 15.59 mm tall. Its 8 terminals use the solder termination method. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.