Other Part Names : 903257016
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
The sd card 0678408001 micro SD connector from Molex is perfect for attaching memory cards to your application. This HDR connector's 9 contacts that are made out of copper alloy and plated with gold. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 100 V. This device has a maximum current rating of 0.5 A/contact. 0678408001 is housed in liquid crystal polymer. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This power entry module has an operating temperature of -40 to 85 °C. This product is 28.1 mm long, 4.6 mm tall and 30.5 mm deep. It uses the solder termination method.