メモリーカード
メモリモジュール
068757 - Congatec AG
Video Transcript
Congatec AG
068757
メモリモジュール
DRAM Module DDR3L SDRAM 8Gbyte SODIMM
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.40
Automotive
Unknown
PPAP
Unknown
Module
DRAM Module
Subcategory
DDR3L SDRAM
Module Density
8Gbyte
Organization
256Mx64
Module Type
SODIMM
Number of Chip per Module
8
Chip Density (bit)
2G
Data Bus Width (bit)
64
Chip Configuration
256Mx8
Minimum Operating Supply Voltage (V)
1.283
Maximum Operating Supply Voltage (V)
1.45
Operating Current (mA)
600
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
ECC Support
Yes
Number of Ranks
Single
Number of Chip Banks
8
CAS Latency
11
PC Type
PC3L-12800
PLL
No
SPD EEPROM Support
No
Self Refresh
Yes
Refresh Cycles
8K
Mounting
Socket
Supplier Package
SODIMM
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
34 週間
Price: