Molex0687980007ケーブルアセンブリUSB
Cable Assembly USB 1m USB 3.0 Type C to USB 3.0 Type A 22 to 9 POS M-M Crimp-Crimp
USB Type-C Cable Assemblies
Molex USB Type-C connectors offer greater PCB savings while enabling high-frequency mating in data, consumer, and other I/O applications.
Overview
The compact USB Type-C cable assemblies support up to 10 Gbps speeds and offer robust, reliable connectivity in IoT, wearable devices and other high-speed data I/O applications.
Features and Benefits
- Meets a variety of user application requirements with availability of different cable options that meet USB 2.0 and 3.1 speeds
- Delivers high durability with 10,000 mating cycles
- Fully shielded, providing EMI/RFI protection
- Suitable for high-power applications up to 100W (20V/5.0A) delivery
Applications
Consumer
- Electronic watches
- Smartphone/Wireless Charger
- Power banks
Aviation
- In-flight entertainment systems
Industrial and Commercial
- Identity door locking systems
Medical
- Glucometer
Watch this video to learn more about Molex’s USB Type-C Connectors and Cable Assemblies
EAR99 | |
Obsolete | |
8544.42.90.90 | |
Automotive | No |
PPAP | No |