欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 3919.90.50.60 |
Automotive | No |
PPAP | No |
Marker Type | Printable |
Marker Color | White |
Material | Polyvinyl Chloride |
Maximum Cable Diameter (mm) | 7.5 |
Lettering Field Size (mm) | 25x13 |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 80 |
Product Length (mm) | 36.5 |
Product Depth (mm) | 25.4 |
Mounting | Adhesive |
Easily identify the purpose of each cable with this 0800075 cable marker from Phoenix Contact.