KYOCERA AVX Components Corporation08055A1R0CAT2Aコンデンサー セラミック多層
Cap Ceramic 1pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1pF | |
0.25pF | |
50VDC | |
C0G | |
Standard | |
No | |
Temperature Compensating Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.01 X 1.25 X 0.94 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2.01 | |
1.25 | |
0.94(Max) | |
±0.2 | |
±0.2 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this 08055A1R0CAT2A multilayer ceramic capacitor from AVX can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 1pF. This product is 2.01 mm long, 0.94(Max) mm tall and 1.25 mm deep.