最も検索された
KYOCERA AVX Components Corporation08055C104KAT2Aコンデンサー セラミック多層
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 125°C T/R
AVX's 08055C104KAT2A unit is a multilayer ceramic capacitor incorporating the X7R dielectric, a "temperature stable" ceramic formulation that features a variation of capacitance of only ±15% within its operating temperature range of -55 to +125 °C.
Measuring only 2.01mm x 1.25mm x 0.94mm, the 08055C104KAT2A offers 0.1µF of capacitance at 50VDC.
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.1uF | |
10% | |
50VDC | |
X7R | |
Standard | |
No | |
Temperature Stable Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
2.01 X 1.25 X 0.94 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2.01 | |
1.25 | |
0.94(Max) | |
±0.2 | |
±0.2 |