KYOCERA AVX Components Corporation08055C474KAZ2Aコンデンサー セラミック多層

Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 0805 FlexiTerm 125°C T/R

Do you need a capacitor with high stability and low losses? Then this 08055C474KAZ2A multilayer ceramic capacitor from AVX is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with flexiterm technology. Its capacitance value is 0.47uF. This product is 2.01 mm long, 1.4(Max) mm tall and 1.25 mm deep. It has a tolerance of 10%.

A datasheet is only available for this product at this time.