I/Oコネクタ
コネクタ電話および通信
0826-1E1T- GH- F - Bel
Video Transcript
Bel
0826-1E1T- GH- F
コネクタ電話および通信
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 16 Terminal 1 Port
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
16
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.02
Body Orientation
Right Angle
Left/Right LED Color
(Green|Orange)/Green
Integrated Magnetics
Yes
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Shielding
Yes
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Length (mm)
16.31
Product Depth (mm)
32.77
Product Height (mm)
13.61
Number of Cores per Jack
4
Ethernet Speed
1000BASE-T
Spring Option
Yes
Tab Direction
Up
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 400
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
12 週間
Price: