欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Captive |
Head Type | Fillister |
Drive Type | Slot |
Material | Stainless Steel |
Thread Size | #6-32 |
Thread Length (Metric) (mm) | 7.14 |
Thread Length (Imperial) (in) | 9/32 |
Body Length (Metric) (mm) | 12.7 |
Body Length (Imperial) (in) | 1/2 |
Body Diameter (Metric) (mm) | 2.41 |
Head Height (Metric) (mm) | 3.35 |
Head Diameter (mm) | 5.56 |
Head Diameter (Imperial) (in) | 7/32 |
Packaging | Bulk |