ワイヤーとPCBコネクタ
コネクタFFC-FPC
086260033340829+ - Kyocera
Video Transcript
Kyocera
086260033340829+
コネクタFFC-FPC
Conn FFC/FPC Connector SKT 33 POS 0.5mm Solder RA SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
33
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
0.4
Maximum Voltage Rating
50VAC|50VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
22.8
Product Depth (mm)
5
Product Height (mm)
2
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 2000
Minimum 4000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
12 週間
Price: