HARTING Technology Group09062326892コネクタバックプレーン
Conn DIN 41612 F 32Power POS 5.08mm Press Fit ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
If you are in need of a connector that can provide a parallel serial bus connection, look no further than the din 41612 09062326892 backplane connector from Harting. This F connector has 32 F contacts. It has a straight body orientation. This is a 2-row connector. It has a female type gender. Its pitch is 5.08 mm. This device has a maximum current rating of 6 A. This product is 94.9 mm long, 10.1 mm tall and 14.8 mm deep. It uses the press fit termination method.