I/Oコネクタ
コネクタ長方形
09140045101 - HARTING Technology Group
Video Transcript
HARTING Technology Group
09140045101
コネクタ長方形
Conn Rectangular F 4 POS Push-In ST Cable Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
4
Number of Rows
2
Termination Method
Push-In
Terminal Pitch (mm)
N/A
Body Orientation
Straight
Contact Gender
F
Maximum Current Rating (A)
40
Maximum Voltage Rating
830V
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Length (mm)
34.2
Product Depth (mm)
14.65
Product Height (mm)
53.05
EDA / CAD Models
100 個の部品 : 本日発送
Quantity
Increments of 1
Minimum 1
Buy
Total
$20.65
Price for 1
在庫あり
本日発送
Ships from:
アメリカ合衆国
Date Code:
1514+
Manufacturer Lead Time:
26 週間
Country Of origin:
ドイツ
In Stock:
100 部分
Price:
$20.65
1+
$20.6500
10+
$19.5000
26+
$18.7300
50+
$18.2100