HARTING Technology Group09150006104コネクタコンタクト
Contact PIN Crimp ST Cable Mount 22-26AWG Han® Bag
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Rectangular | |
Machined Signal | |
PIN | |
Crimp | |
Straight | |
10 | |
3 | |
-40 | |
125 | |
500 | |
Bag | |
0.4 | |
25 | |
3.2 | |
3.2 | |
Han® | |
Cable Mount | |
22-26 |
Never worry about a poor connection with this 09150006104 connector contact from Harting. It has a straight body orientation. This has a Connector Rectangular connector. This connector contact has an operating temperature range of -40 °C to 125 °C. It uses the crimp termination method. This product is 25 mm long and 3.2 mm. Its wire is 22-26 AWG.