HARTING Technology Group 09185106924 コネクタ ヘッダーとPCBレセプタクル
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
製品技術仕様
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
M | |
10 | |
2 | |
Solder | |
2.54 | |
Straight | |
Center Slot | |
2.54 | |
1 | |
500V | |
1000 | |
20 | |
-55 | |
125 | |
250 | |
Carton | |
32.3 | |
8.5 | |
17.3 | |
Through Hole |
