欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Automotive | No |
PPAP | No |
Type | Fuse Plug |
Minimum Operating Temperature (°C) | -60 |
Maximum Operating Temperature (°C) | 105 |
Termination Style | Pin |
Product Length (mm) | 33.1 |
Product Depth (mm) | 6.1 |
Product Height (mm) | 45.7 |
Product Weight (g) | 5.71 |
In order to safely and conveniently replace a fuse in a circuit this fuse plug 0921011 from Phoenix Contact will be needed.