ファン
送風機とファン
09225SA-12N-EL-00 - MinebeaMistumi – NMB Technologies
Video Transcript
Reduced Price
MinebeaMistumi – NMB Technologies
09225SA-12N-EL-00
送風機とファン
DC Fan Axial Ball Bearing 12V 6V to 13.8V 51.2CFM 32dB 92 X 92 X 25mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
製品カテゴリー
DC Fan
Voltage Rating (V)
12
Operating Input Voltage Range (V)
6 to 13.8
Line Current (A)
0.16
Power Rating (W)
1.9
Nominal Speed (r/min)
3100
Maximum Airflow (CFM)
51.2
Maximum Pressure
0.18inH2O
Noise Level (dB)
32
Bearings
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 25
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
95
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 90
Quote
Manufacturer Lead Time:
26 週間
Price:
$7.582
1+
$7.582
800+
$7.506
1200+
$7.431
2000+
$7.357
2400+
$7.283
5200+
$6.251
10000+
$5.907